Pt1000 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5590-001

DigiKey Part Number
5425-XE-5590-001-ND
Manufacturer
Manufacturer Product Number
XE-5590-001
Description
THIN FILM - PT1000 CLASS B 300MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt1000
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
11.811" (300.00mm)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1612,30000 Kč612,30 Kč
5561,02400 Kč2 805,12 Kč
10541,89500 Kč5 418,95 Kč
25519,02000 Kč12 975,50 Kč
50503,38080 Kč25 169,04 Kč
100489,02450 Kč48 902,45 Kč
Unit Price without VAT:612,30000 Kč
Unit Price with VAT:740,88300 Kč