78.740" (2000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5537-001

DigiKey Part Number
5425-XE-5537-001-ND
Manufacturer
Manufacturer Product Number
XE-5537-001
Description
IEC TYPE J 3.18X40MM THERMOCOUPL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Black
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1954,41000 Kč954,41 Kč
5911,12800 Kč4 555,64 Kč
10893,08800 Kč8 930,88 Kč
25869,76920 Kč21 744,23 Kč
50852,53760 Kč42 626,88 Kč
100835,64080 Kč83 564,08 Kč
250813,81320 Kč203 453,30 Kč
Unit Price without VAT:954,41000 Kč
Unit Price with VAT:1 154,83610 Kč