
XE-3581-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3581-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3581-001 |
Description | ANSI EXPOSED JUNCTION K 2M PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 5 | 266,71600 Kč | 1 333,58 Kč |
| 10 | 261,44600 Kč | 2 614,46 Kč |
| 25 | 254,61320 Kč | 6 365,33 Kč |
| 50 | 249,57380 Kč | 12 478,69 Kč |
| 100 | 244,62670 Kč | 24 462,67 Kč |
| 250 | 238,24164 Kč | 59 560,41 Kč |
| 500 | 233,51960 Kč | 116 759,80 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |




