
XE-4007-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4007-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4007-001 |
Description | GT1050 DIGITAL LUX METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Meter For Measuring Light Includes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Light Meter | |
For Measuring | Light | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,52000 Kč | 1 803,52 Kč |
| 5 | 1 671,56600 Kč | 8 357,83 Kč |
| 10 | 1 617,81200 Kč | 16 178,12 Kč |
| 25 | 1 549,44240 Kč | 38 736,06 Kč |
| Unit Price without VAT: | 1 803,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,25920 Kč |



