
XE-4005-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4005-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4005-001 |
Description | DIGITAL LIGHT METER GM1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Light Meter For Measuring Light Includes Battery, Manual |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Labfacility Ltd | Type Digital Light Meter |
Series | For Measuring Light |
Packaging Box | Includes Battery, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,19000 Kč | 593,19 Kč |
| 5 | 566,31600 Kč | 2 831,58 Kč |
| 10 | 555,12400 Kč | 5 551,24 Kč |
| 25 | 540,63120 Kč | 13 515,78 Kč |
| 50 | 529,91820 Kč | 26 495,91 Kč |
| 100 | 519,41910 Kč | 51 941,91 Kč |
| 250 | 505,85356 Kč | 126 463,39 Kč |
| Unit Price without VAT: | 593,19000 Kč |
|---|---|
| Unit Price with VAT: | 717,75990 Kč |


