
XE-3693-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3693-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3693-001 |
Description | PT1000 CLASS B 4X150MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,65000 Kč | 1 120,65 Kč |
| 5 | 1 034,04200 Kč | 5 170,21 Kč |
| 10 | 1 001,77700 Kč | 10 017,77 Kč |
| 25 | 963,20400 Kč | 24 080,10 Kč |
| 50 | 936,79600 Kč | 46 839,80 Kč |
| 100 | 912,55810 Kč | 91 255,81 Kč |
| Unit Price without VAT: | 1 120,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,98650 Kč |






