Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3694-001

DigiKey Part Number
5425-XE-3694-001-ND
Manufacturer
Manufacturer Product Number
XE-3694-001
Description
PT1000 CLASS B SENSOR 4X125MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-50°C ~ 200°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
3.281' (1m)
Series
Conductor Type
2 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
25mm
Element Type
Pt1000
Diameter - Protective Tube
4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1716,80000 Kč716,80 Kč
5657,82400 Kč3 289,12 Kč
10635,88400 Kč6 358,84 Kč
25609,66480 Kč15 241,62 Kč
50591,71220 Kč29 585,61 Kč
100575,24680 Kč57 524,68 Kč
Manufacturers Standard Package
Unit Price without VAT:716,80000 Kč
Unit Price with VAT:867,32800 Kč