
XE-3665-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3665-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3665-001 |
Description | PT100, CLASS B, 1M STAINLESS STE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,57000 Kč | 1 055,57 Kč |
| 5 | 972,96400 Kč | 4 864,82 Kč |
| 10 | 942,15900 Kč | 9 421,59 Kč |
| 25 | 905,32440 Kč | 22 633,11 Kč |
| 50 | 880,11020 Kč | 44 005,51 Kč |
| 100 | 856,96620 Kč | 85 696,62 Kč |
| Unit Price without VAT: | 1 055,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,23970 Kč |


