New Product
Pt100 Temperature Sensor 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT100-3

DigiKey Part Number
5132-PT100-3-ND
Manufacturer
Manufacturer Product Number
PT100-3
Description
TEMP SEN 3M - SILICONE SHIELDED
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
-
Packaging
Box
Part Status
Active
Element Type
Pt100
Temperature Range
-
Length - Lead Wire
9.843' (3m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 094,63000 Kč1 094,63 Kč
10974,91600 Kč9 749,16 Kč
30922,38600 Kč27 671,58 Kč
50898,91600 Kč44 945,80 Kč
100868,00270 Kč86 800,27 Kč
250828,73228 Kč207 183,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,63000 Kč
Unit Price with VAT:1 324,50230 Kč