Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3630-001

DigiKey Part Number
5425-XE-3630-001-ND
Manufacturer
Manufacturer Product Number
XE-3630-001
Description
SENSOR RTD CLASS B 6X50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
6.562' (2m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
250mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 722,05000 Kč1 722,05 Kč
51 595,59600 Kč7 977,98 Kč
101 548,41400 Kč15 484,14 Kč
251 491,99200 Kč37 299,80 Kč
501 453,35980 Kč72 667,99 Kč
1001 417,91090 Kč141 791,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 722,05000 Kč
Unit Price with VAT:2 083,68050 Kč