
XE-6381-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6381-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6381-001 |
Description | HERMETICALLY SEALED RTD, 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -30°C ~ 260°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -30°C ~ 260°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 2.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,12000 Kč | 1 471,12 Kč |
| 5 | 1 360,75400 Kč | 6 803,77 Kč |
| 10 | 1 319,61900 Kč | 13 196,19 Kč |
| 25 | 1 270,42920 Kč | 31 760,73 Kč |
| 50 | 1 236,74860 Kč | 61 837,43 Kč |
| 100 | 1 205,83740 Kč | 120 583,74 Kč |
| Unit Price without VAT: | 1 471,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,05520 Kč |


