Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3610-001

DigiKey Part Number
5425-XE-3610-001-ND
Manufacturer
Manufacturer Product Number
XE-3610-001
Description
SENSOR RTD CLASS B 4X25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
6.562' (2m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
150mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 212,42000 Kč1 212,42 Kč
51 119,06800 Kč5 595,34 Kč
101 084,29500 Kč10 842,95 Kč
251 042,73560 Kč26 068,39 Kč
501 014,28320 Kč50 714,16 Kč
100988,17220 Kč98 817,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,42000 Kč
Unit Price with VAT:1 467,02820 Kč