393.701" (10000.00mm) K-Type Thermocouple Air, Beaded -76 ~ 662°F (-60 ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3573-001

DigiKey Part Number
5425-XE-3573-001-ND
Manufacturer
Manufacturer Product Number
XE-3573-001
Description
EXPOSED THERMOCOUPLE-K-10M-ANSI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
393.701" (10000.00mm) K-Type Thermocouple Air, Beaded -76 ~ 662°F (-60 ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-76 ~ 662°F (-60 ~ 350°C)
Cable Length
393.701" (10000.00mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1890,74000 Kč890,74 Kč
5850,25200 Kč4 251,26 Kč
10833,39000 Kč8 333,90 Kč
25811,64000 Kč20 291,00 Kč
50795,55960 Kč39 777,98 Kč
100779,79640 Kč77 979,64 Kč
250759,42964 Kč189 857,41 Kč
Manufacturers Standard Package
Unit Price without VAT:890,74000 Kč
Unit Price with VAT:1 077,79540 Kč