78.740" (2000.00mm) K-Type Thermocouple 482°F (250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3532-001

DigiKey Part Number
5425-XE-3532-001-ND
Manufacturer
Manufacturer Product Number
XE-3532-001
Description
IEC PFA 1/0.315MM PLUG T 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple 482°F (250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
-
Plug Type
-
Probe Temperature Range
482°F (250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
-
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
5457,67200 Kč2 288,36 Kč
10448,62200 Kč4 486,22 Kč
25436,91800 Kč10 922,95 Kč
50428,26260 Kč21 413,13 Kč
100419,77730 Kč41 977,73 Kč
250408,81596 Kč102 203,99 Kč
500400,70988 Kč200 354,94 Kč
Manufacturers Standard Package
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč