196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3530-001

DigiKey Part Number
5425-XE-3530-001-ND
Manufacturer
Manufacturer Product Number
XE-3530-001
Description
EXPOSED THERMOCOUPLE-K-5M-IEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1582,69000 Kč582,69 Kč
5556,19600 Kč2 780,98 Kč
10545,17100 Kč5 451,71 Kč
25530,93040 Kč13 273,26 Kč
50520,41440 Kč26 020,72 Kč
100510,10650 Kč51 010,65 Kč
250496,78160 Kč124 195,40 Kč
Manufacturers Standard Package
Unit Price without VAT:582,69000 Kč
Unit Price with VAT:705,05490 Kč