
XE-0417-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0417-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0417-001 |
Description | PTFE K, 10M TWISTED, MINIATURE P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,68000 Kč | 750,68 Kč |
| 5 | 716,62000 Kč | 3 583,10 Kč |
| 10 | 702,44600 Kč | 7 024,46 Kč |
| 25 | 684,11480 Kč | 17 102,87 Kč |
| 50 | 670,55440 Kč | 33 527,72 Kč |
| 100 | 657,27100 Kč | 65 727,10 Kč |
| 250 | 640,10472 Kč | 160 026,18 Kč |
| Unit Price without VAT: | 750,68000 Kč |
|---|---|
| Unit Price with VAT: | 908,32280 Kč |


