
XE-3507-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3507-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3507-001 |
Description | EXPOSED THERMOCOUPLE-K-3M-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Packaging Bag | Cable Length 118.110" (3000.00mm) |
Part Status Active | Plug Color Green |
Type K-Type Thermocouple | Probe Material Polytetrafluoroethylene (PTFE) |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,76000 Kč | 481,76 Kč |
| 5 | 446,51600 Kč | 2 232,58 Kč |
| 10 | 432,12600 Kč | 4 321,26 Kč |
| 25 | 413,84000 Kč | 10 346,00 Kč |
| Unit Price without VAT: | 481,76000 Kč |
|---|---|
| Unit Price with VAT: | 582,92960 Kč |



