39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3529-001

DigiKey Part Number
5425-XE-3529-001-ND
Manufacturer
Manufacturer Product Number
XE-3529-001
Description
IEC PFA 1/0.315MM PLUG K 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
39.370" (1000.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkyl
Type
K-Type Thermocouple
Plug Color
Brown
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
5231,27200 Kč1 156,36 Kč
10226,67300 Kč2 266,73 Kč
25220,76440 Kč5 519,11 Kč
50216,39280 Kč10 819,64 Kč
100212,10500 Kč21 210,50 Kč
250206,56908 Kč51 642,27 Kč
500202,47532 Kč101 237,66 Kč
1 000198,46218 Kč198 462,18 Kč
Manufacturers Standard Package
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč