
XE-3345-001 | |
---|---|
DigiKey Part Number | 5425-XE-3345-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3345-001 |
Description | IEC MI TYPE T 1 X 150MM-100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 749,46000 Kč | 749,46 Kč |
5 | 715,55200 Kč | 3 577,76 Kč |
10 | 701,36700 Kč | 7 013,67 Kč |
25 | 683,05720 Kč | 17 076,43 Kč |
50 | 669,52200 Kč | 33 476,10 Kč |
100 | 656,25540 Kč | 65 625,54 Kč |
250 | 639,11524 Kč | 159 778,81 Kč |
Unit Price without VAT: | 749,46000 Kč |
---|---|
Unit Price with VAT: | 906,84660 Kč |