
XE-6374-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6374-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6374-001 |
Description | IEC T HERMETICALLY SEALED 1M TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 5 | 558,63000 Kč | 2 793,15 Kč |
| 10 | 547,58600 Kč | 5 475,86 Kč |
| 25 | 533,28200 Kč | 13 332,05 Kč |
| 50 | 522,72000 Kč | 26 136,00 Kč |
| 100 | 512,36170 Kč | 51 236,17 Kč |
| 250 | 498,98388 Kč | 124 745,97 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |

