XE-3101-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3095-001

DigiKey Part Number
5425-XE-3095-001-ND
Manufacturer
Manufacturer Product Number
XE-3095-001
Description
THERMOCOUPLE-K-1X150MM-IEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1292°F (0 ~ 700°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
32 ~ 1292°F (0 ~ 700°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1725,09000 Kč725,09 Kč
5692,18000 Kč3 460,90 Kč
10678,47500 Kč6 784,75 Kč
25660,76920 Kč16 519,23 Kč
50647,67960 Kč32 383,98 Kč
100634,84220 Kč63 484,22 Kč
250618,26524 Kč154 566,31 Kč
Manufacturers Standard Package
Unit Price without VAT:725,09000 Kč
Unit Price with VAT:877,35890 Kč