


XE-1437-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1437-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1437-001 |
Description | ANSI STD TYPE K FASCIA SOCKET AS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1437-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Standard, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 147,07000 Kč | 735,35 Kč |
| 10 | 144,15100 Kč | 1 441,51 Kč |
| 25 | 140,39280 Kč | 3 509,82 Kč |
| 50 | 137,61240 Kč | 6 880,62 Kč |
| 100 | 134,88700 Kč | 13 488,70 Kč |
| 250 | 131,36516 Kč | 32 841,29 Kč |
| 500 | 128,76226 Kč | 64 381,13 Kč |
| 1 000 | 126,21079 Kč | 126 210,79 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |


