New at DigiKey
XE-1387-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-1387-001

DigiKey Part Number
5425-XE-1387-001-ND
Manufacturer
Manufacturer Product Number
XE-1387-001
Description
BS STANDARD TYPE K FASCIA SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Standard, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,27000 Kč157,27 Kč
5150,18400 Kč750,92 Kč
10147,20600 Kč1 472,06 Kč
25143,36040 Kč3 584,01 Kč
50140,52340 Kč7 026,17 Kč
100137,73840 Kč13 773,84 Kč
250134,14272 Kč33 535,68 Kč
500131,48562 Kč65 742,81 Kč
1 000128,88042 Kč128 880,42 Kč
Unit Price without VAT:157,27000 Kč
Unit Price with VAT:190,29670 Kč