
XE-1222-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1222-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1222-001 |
Description | ANSI MINI TYPE T SOCKET AM-T-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Cables |
Datasheet | Datasheet |
EDA/CAD Models | XE-1222-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Cables | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 5 | 71,81400 Kč | 359,07 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 68,57120 Kč | 1 714,28 Kč |
| 50 | 67,21460 Kč | 3 360,73 Kč |
| 100 | 65,88120 Kč | 6 588,12 Kč |
| 250 | 64,16232 Kč | 16 040,58 Kč |
| 500 | 62,89152 Kč | 31 445,76 Kč |
| 1 000 | 61,64551 Kč | 61 645,51 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


