
XE-1220-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1220-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1220-001 |
Description | ANSI MINI TYPE T PLUG AM-T-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Cables |
Datasheet | Datasheet |
EDA/CAD Models | XE-1220-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Cables | |
Specifications | Miniature, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 5 | 97,05200 Kč | 485,26 Kč |
| 10 | 95,12100 Kč | 951,21 Kč |
| 25 | 92,63480 Kč | 2 315,87 Kč |
| 50 | 90,80380 Kč | 4 540,19 Kč |
| 100 | 89,00420 Kč | 8 900,42 Kč |
| 250 | 86,68144 Kč | 21 670,36 Kč |
| 500 | 84,96420 Kč | 42 482,10 Kč |
| 1 000 | 83,28080 Kč | 83 280,80 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




