


XE-1135-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1135-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1135-001 |
Description | ANSI MINI TYPE K PLUG & SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | 2 Pieces, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 5 | 185,83200 Kč | 929,16 Kč |
| 10 | 182,13700 Kč | 1 821,37 Kč |
| 25 | 177,38280 Kč | 4 434,57 Kč |
| 50 | 173,86760 Kč | 8 693,38 Kč |
| 100 | 170,42610 Kč | 17 042,61 Kč |
| 250 | 165,97576 Kč | 41 493,94 Kč |
| 500 | 162,68704 Kč | 81 343,52 Kč |
| 1 000 | 159,46385 Kč | 159 463,85 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |


