



XE-1000-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1000-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1000-001 |
Description | IEC MINI TYPE J PLUG & SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | 2 Pieces, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 5 | 194,82000 Kč | 974,10 Kč |
| 10 | 190,95600 Kč | 1 909,56 Kč |
| 25 | 185,96680 Kč | 4 649,17 Kč |
| 50 | 182,28360 Kč | 9 114,18 Kč |
| 100 | 178,67410 Kč | 17 867,41 Kč |
| 250 | 174,00960 Kč | 43 502,40 Kč |
| 500 | 170,56130 Kč | 85 280,65 Kč |
| 1 000 | 167,18041 Kč | 167 180,41 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |


