XE-1106-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-1106-001

DigiKey Part Number
5425-XE-1106-001-ND
Manufacturer
Manufacturer Product Number
XE-1106-001
Description
IEC MINI TYPE K QUICK WIRE PANEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Miniature, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1217,26000 Kč217,26 Kč
5207,38400 Kč1 036,92 Kč
10203,28000 Kč2 032,80 Kč
25197,96840 Kč4 949,21 Kč
50194,04820 Kč9 702,41 Kč
100190,20710 Kč19 020,71 Kč
250185,24120 Kč46 310,30 Kč
500181,57052 Kč90 785,26 Kč
1 000177,97256 Kč177 972,56 Kč
Unit Price without VAT:217,26000 Kč
Unit Price with VAT:262,88460 Kč