
XE-1058-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1058-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1058-001 |
Description | ANSI STANDARD TYPE K PLUG & SOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Set of 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 5 | 281,71000 Kč | 1 408,55 Kč |
| 10 | 276,14500 Kč | 2 761,45 Kč |
| 25 | 268,94240 Kč | 6 723,56 Kč |
| 50 | 263,61720 Kč | 13 180,86 Kč |
| 100 | 258,39510 Kč | 25 839,51 Kč |
| 250 | 251,64928 Kč | 62 912,32 Kč |
| 500 | 246,66308 Kč | 123 331,54 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |


