



XE-1020-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1020-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1020-001 |
Description | ANSI MINI TYPE K PLUG & SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | 2 Pieces, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 5 | 215,31400 Kč | 1 076,57 Kč |
| 10 | 211,03000 Kč | 2 110,30 Kč |
| 25 | 205,52840 Kč | 5 138,21 Kč |
| 50 | 201,45900 Kč | 10 072,95 Kč |
| 100 | 197,46940 Kč | 19 746,94 Kč |
| 250 | 192,31564 Kč | 48 078,91 Kč |
| 500 | 188,50450 Kč | 94 252,25 Kč |
| 1 000 | 184,76812 Kč | 184 768,12 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


