
XE-0416-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0416-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0416-001 |
Description | EXPOSED THERMOCOUPLE-K-5M-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 5 | 484,88600 Kč | 2 424,43 Kč |
| 10 | 475,26900 Kč | 4 752,69 Kč |
| 25 | 462,87160 Kč | 11 571,79 Kč |
| 50 | 453,70380 Kč | 22 685,19 Kč |
| 100 | 444,71450 Kč | 44 471,45 Kč |
| 250 | 433,10140 Kč | 108 275,35 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |


