
XE-3506-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3506-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3506-001 |
Description | EXPOSED THERMOCOUPLE-K-2M-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103°F ~ 500°F (-75°C ~ 260°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,95000 Kč | 344,95 Kč |
| 5 | 329,26600 Kč | 1 646,33 Kč |
| 10 | 322,76000 Kč | 3 227,60 Kč |
| 25 | 314,33400 Kč | 7 858,35 Kč |
| 50 | 308,11080 Kč | 15 405,54 Kč |
| 100 | 302,00430 Kč | 30 200,43 Kč |
| 250 | 294,11928 Kč | 73 529,82 Kč |
| 500 | 288,29142 Kč | 144 145,71 Kč |
| Unit Price without VAT: | 344,95000 Kč |
|---|---|
| Unit Price with VAT: | 417,38950 Kč |




