XE-0021-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0021-001

DigiKey Part Number
5425-XE-0021-001-ND
Manufacturer
Manufacturer Product Number
XE-0021-001
Description
PFA K, 1/0.3MM, 3M TWISTED, PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
118.110" (3000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1345,64000 Kč345,64 Kč
5329,98000 Kč1 649,90 Kč
10323,45400 Kč3 234,54 Kč
25315,01760 Kč7 875,44 Kč
50308,77820 Kč15 438,91 Kč
100302,66110 Kč30 266,11 Kč
250294,75896 Kč73 689,74 Kč
500288,91714 Kč144 458,57 Kč
Manufacturers Standard Package
Unit Price without VAT:345,64000 Kč
Unit Price with VAT:418,22440 Kč