
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | LC Connectors | |
Specifications | Duplex | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,71000 Kč | 1 041,71 Kč |
| Unit Price without VAT: | 1 041,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,46910 Kč |



