
XLC-SM | |
|---|---|
DigiKey Part Number | 5073-XLC-SM-ND |
Manufacturer | |
Manufacturer Product Number | XLC-SM |
Description | IP67 IND DPLX LC SM FBR OUTLET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer L-com | Mode Singlemode |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bag | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Ferrule Material Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 522,13000 Kč | 4 522,13 Kč |
| 10 | 3 844,25100 Kč | 38 442,51 Kč |
| 25 | 3 603,88680 Kč | 90 097,17 Kč |
| 50 | 3 499,05640 Kč | 174 952,82 Kč |
| Unit Price without VAT: | 4 522,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 471,77730 Kč |



