
WPUSBMB5X-2M | |
|---|---|
DigiKey Part Number | 5073-WPUSBMB5X-2M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBMB5X-2M |
Description | CA WTR PR USBMB5-F/MB5-M 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Female to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,53000 Kč | 1 475,53 Kč |
| Unit Price without VAT: | 1 475,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,39130 Kč |



