
WPUSBMB5X-03M | |
|---|---|
DigiKey Part Number | 5073-WPUSBMB5X-03M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBMB5X-03M |
Description | CA WTR PR USBMB5-F/MB5-M 0.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Female to Mini B Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Mfr | Wire Gauge 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP67, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,02000 Kč | 1 246,02 Kč |
| 10 | 1 059,03400 Kč | 10 590,34 Kč |
| 25 | 992,76040 Kč | 24 819,01 Kč |
| 50 | 945,41820 Kč | 47 270,91 Kč |
| 100 | 900,34800 Kč | 90 034,80 Kč |
| Unit Price without VAT: | 1 246,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,68420 Kč |



