
WPRJ-FTCAT5E | |
|---|---|
DigiKey Part Number | 5073-WPRJ-FTCAT5E-ND |
Manufacturer | |
Manufacturer Product Number | WPRJ-FTCAT5E |
Description | IP67 RJ45 FEED-THRU SHIELDED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer L-com | Mounting Feature Front Side Nut |
Series | Ratings Cat5e |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Nickel Plating |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Brass |
Type Coupler | Housing Material Polyamide (PA), Nylon, Glass Filled |
Features Cap (Cover), Circular Threaded Coupling | Shield Material Brass |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,37000 Kč | 1 486,37 Kč |
| 10 | 1 263,44700 Kč | 12 634,47 Kč |
| 25 | 1 184,40040 Kč | 29 610,01 Kč |
| 50 | 1 127,92380 Kč | 56 396,19 Kč |
| 100 | 1 074,15840 Kč | 107 415,84 Kč |
| Unit Price without VAT: | 1 486,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,50770 Kč |





