
WBRJC6A-FF | |
|---|---|
DigiKey Part Number | 5073-WBRJC6A-FF-ND |
Manufacturer | |
Manufacturer Product Number | WBRJC6A-FF |
Description | C6A IP68 RJ45 COUPLER BULKHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Nickel Plating | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | Brass | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,15000 Kč | 811,15 Kč |
| 10 | 689,36400 Kč | 6 893,64 Kč |
| 25 | 646,21760 Kč | 16 155,44 Kč |
| 50 | 615,38840 Kč | 30 769,42 Kč |
| 100 | 586,03950 Kč | 58 603,95 Kč |
| 250 | 549,39840 Kč | 137 349,60 Kč |
| Unit Price without VAT: | 811,15000 Kč |
|---|---|
| Unit Price with VAT: | 981,49150 Kč |







