
VHC00011 | |
|---|---|
DigiKey Part Number | 5073-VHC00011-ND |
Manufacturer | |
Manufacturer Product Number | VHC00011 |
Description | HDMI D/M TO A/F RA ADPTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI Micro, Plug To HDMI, Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI Micro, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |





