Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,53000 Kč | 1 658,53 Kč |
| 10 | 1 409,76100 Kč | 14 097,61 Kč |
| 25 | 1 321,55280 Kč | 33 038,82 Kč |
| 50 | 1 258,53740 Kč | 62 926,87 Kč |
| 100 | 1 198,54910 Kč | 119 854,91 Kč |
| Unit Price without VAT: | 1 658,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,82130 Kč |









