Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21P-MFP-BLK-05M

DigiKey Part Number
5073-HD21P-MFP-BLK-05M-ND
Manufacturer
Manufacturer Product Number
HD21P-MFP-BLK-05M
Description
HDMI 2.1 CABLE, M/F PANEL MOUNT,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
1.64' (500.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1749,63000 Kč749,63 Kč
10637,10000 Kč6 371,00 Kč
25597,20840 Kč14 930,21 Kč
50568,72240 Kč28 436,12 Kč
100541,60140 Kč54 160,14 Kč
250507,73584 Kč126 933,96 Kč
Manufacturers Standard Package
Unit Price without VAT:749,63000 Kč
Unit Price with VAT:907,05230 Kč