
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sub Panel | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,35000 Kč | 432,35 Kč |
| 5 | 369,52200 Kč | 1 847,61 Kč |
| 10 | 345,39600 Kč | 3 453,96 Kč |
| 25 | 315,88560 Kč | 7 897,14 Kč |
| 50 | 295,24860 Kč | 14 762,43 Kč |
| 100 | 280,32330 Kč | 28 032,33 Kč |
| Unit Price without VAT: | 432,35000 Kč |
|---|---|
| Unit Price with VAT: | 523,14350 Kč |



