
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,71000 Kč | 1 072,71 Kč |
| 5 | 916,98000 Kč | 4 584,90 Kč |
| 10 | 857,09300 Kč | 8 570,93 Kč |
| 25 | 783,86840 Kč | 19 596,71 Kč |
| 50 | 777,79760 Kč | 38 889,88 Kč |
| Unit Price without VAT: | 1 072,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,97910 Kč |



