
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 10 | 216,61500 Kč | 2 166,15 Kč |
| 25 | 203,04240 Kč | 5 076,06 Kč |
| 50 | 193,34960 Kč | 9 667,48 Kč |
| 100 | 184,12310 Kč | 18 412,31 Kč |
| 250 | 172,60188 Kč | 43 150,47 Kč |
| 500 | 164,37150 Kč | 82 185,75 Kč |
| 1 000 | 156,53589 Kč | 156 535,89 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |


