
UPMAA-30-2M | |
|---|---|
DigiKey Part Number | 5073-UPMAA-30-2M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAA-30-2M |
Description | CA USB 3.0 A PNL/AM 2 MTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 845,72000 Kč | 1 845,72 Kč |
| 10 | 1 568,86600 Kč | 15 688,66 Kč |
| 25 | 1 470,71680 Kč | 36 767,92 Kč |
| 50 | 1 400,59180 Kč | 70 029,59 Kč |
| 100 | 1 333,84340 Kč | 133 384,34 Kč |
| Unit Price without VAT: | 1 845,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,32120 Kč |


