
UPMAA-30-1M | |
|---|---|
DigiKey Part Number | 5073-UPMAA-30-1M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAA-30-1M |
Description | CA USB 3.0 A PNL/AM 1 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,39000 Kč | 1 935,39 Kč |
| 10 | 1 645,21400 Kč | 16 452,14 Kč |
| 25 | 1 542,29480 Kč | 38 557,37 Kč |
| 50 | 1 468,75980 Kč | 73 437,99 Kč |
| 100 | 1 398,75660 Kč | 139 875,66 Kč |
| Unit Price without VAT: | 1 935,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 341,82190 Kč |


