
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Extension Cable, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 386,60000 Kč | 386,60 Kč |
10 | 328,59300 Kč | 3 285,93 Kč |
25 | 308,02560 Kč | 7 700,64 Kč |
50 | 293,32380 Kč | 14 666,19 Kč |
100 | 279,32820 Kč | 27 932,82 Kč |
250 | 261,85560 Kč | 65 463,90 Kč |
500 | 249,37218 Kč | 124 686,09 Kč |
Unit Price without VAT: | 386,60000 Kč |
---|---|
Unit Price with VAT: | 467,78600 Kč |