USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00079-1M

DigiKey Part Number
5073-U3A00079-1M-ND
Manufacturer
Manufacturer Product Number
U3A00079-1M
Description
USB 3.0 90 C-M LT/RT / C-M 90 LT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
26 AWG, 30 AWG, 32 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 291,09000 Kč2 291,09 Kč
101 947,48100 Kč19 474,81 Kč
251 825,66680 Kč45 641,67 Kč
501 738,62600 Kč86 931,30 Kč
1001 655,77630 Kč165 577,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 291,09000 Kč
Unit Price with VAT:2 772,21890 Kč