U3A00046-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00046-05M

DigiKey Part Number
5073-U3A00046-05M-ND
Manufacturer
Manufacturer Product Number
U3A00046-05M
Description
USB 3.0 FEMALE TO MALE TYPE A RI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1813,51000 Kč813,51 Kč
10691,42500 Kč6 914,25 Kč
25648,14000 Kč16 203,50 Kč
50617,22240 Kč30 861,12 Kč
100587,79240 Kč58 779,24 Kč
250551,04108 Kč137 760,27 Kč
Manufacturers Standard Package
Unit Price without VAT:813,51000 Kč
Unit Price with VAT:984,34710 Kč